This laminated transformer features a dual primary configuration with a single secondary side, supporting both 50 and 60 Hz primary frequencies. The transformer is designed for through-hole mounting with PC pin leads and 16 terminals. It can operate with primary side voltages of 115 or 230 volts, with a secondary side voltage of 9 volts. The primary configuration is dual, and the secondary configuration is single.
Ningbo Lishunda Electronics 066-0227.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.