This laminated transformer features a dual primary configuration with a voltage rating of 115 or 230V, and a single secondary configuration with a voltage rating of 15V. It is designed for use in applications with a frequency range of 50/60Hz. The transformer is mounted through a hole and has a lead style of PC pin with 16 terminals. It is suitable for use in general applications.
Ningbo Lishunda Electronics 066-0229.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.