This laminated transformer features a dual primary and dual secondary configuration with a voltage rating of 115/230V on the primary side and 6/12V on the secondary side. It has a through hole mounting style with 16 terminals and a PC pin lead style. The transformer operates at a frequency of 50/60Hz and can be connected in parallel or series on both the primary and secondary sides.
Ningbo Lishunda Electronics 066-0232.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.