This dual laminated transformer features primary and secondary side voltages of 115/230V and 12/24V, respectively. It has a dual primary and dual secondary configuration, with parallel and series connections available on both sides. The transformer is designed for through-hole mounting with PC pin leads and a 16-terminal configuration. It operates at a primary frequency of 50/60Hz and is suitable for a range of applications.
Ningbo Lishunda Electronics 066-0234.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.