This dual laminated transformer features a through hole package with PC pin leads and 16 terminals. It supports primary side voltages of 115V and 230V, and secondary side voltages of 15V and 30V. The transformer is designed for use with primary frequencies of 50Hz and 60Hz, and can be connected in parallel or series configurations on both the primary and secondary sides.
Ningbo Lishunda Electronics 066-0235.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.