This dual laminated transformer features a primary side voltage of 115 or 230V and a secondary side voltage of 12 or 24V. It has a dual primary and secondary configuration and is designed for through hole mounting. The transformer is available for use with 50 or 60Hz primary frequencies and has parallel or series connections for both the primary and secondary sides.
Ningbo Lishunda Electronics 066-0244.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.