Electromechanical Relay 24VDC 2.8KOhm 5A SPDT(15.7x10.4x11.4)mm THT General Purpose Relay
Ningbo Tianbo Ganglian Electronics HJR4102EL-24VDC-S-Z technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 8.57mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 2.8KOhm |
| Maximum DC Switching Voltage | 60V |
| Max Power Rating | 90W|360VA |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Tianbo Ganglian Electronics HJR4102EL-24VDC-S-Z to view detailed technical specifications.
No datasheet is available for this part.