Electromechanical Relay 12VDC 90Ohm 40A SPDT(28x31.8x42)mm Plug-In General Purpose Relay
Ningbo Tianbo Ganglian Electronics TRV4 L-12V-Z technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 40A |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.8VDC |
| Coil Current | 133mA |
| Coil Resistance | 90Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 560W |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Tianbo Ganglian Electronics TRV4 L-12V-Z to view detailed technical specifications.
No datasheet is available for this part.