The APS-200ELL151MJC5S is a 150uF aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a length of 12.5mm and is a polarized component. The capacitor is part of the PS series from Nippon Chemi-Con and is rated for a DC voltage of 20V.
Nippon Chemi-Con APS-200ELL151MJC5S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Manufacturer Series | PS |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Series | PS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con APS-200ELL151MJC5S to view detailed technical specifications.
No datasheet is available for this part.