This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a polarized design with 2 terminals and measures 8.3mm in width, 9mm in length, and 7.7mm in height. The capacitor is rated for a DC voltage of 10V and has a capacitance of 330uF.
Sign in to ask questions about the Nippon Chemi-Con APXE100ARA331MH80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con APXE100ARA331MH80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con APXE100ARA331MH80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.