100µF, 16V polarized aluminum electrolytic capacitor for surface mount applications. Features a solid polymer construction with a capacitance tolerance of ±20%. Operates across a wide temperature range from -55°C to +105°C. This component has a 2-terminal design and measures 6.6mm in width, 7.2mm in length, and 7.7mm in height. RoHS compliant.
Sign in to ask questions about the Nippon Chemi-Con APXE160ARA101MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con APXE160ARA101MF80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con APXE160ARA101MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.