120µF polarized aluminum electrolytic capacitor for surface mount applications. Features a 6.3V DC rated voltage and a wide operating temperature range from -55°C to +105°C. This capacitor offers ±20% capacitance tolerance and is housed in a compact 5.3mm width, 5.9mm length, and 5.8mm height package. Compliant with ROHS standards.
Sign in to ask questions about the Nippon Chemi-Con APXE6R3ARA121ME61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con APXE6R3ARA121ME61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con APXE6R3ARA121ME61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.