Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 4141, CHIP
Checking distributor stock and pricing after the page loads.
Nippon Chemi-Con APXG200ARA391MJ80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |