This 100uF non-polarized aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is 16mm in length and has a DC rated voltage of 35 volts. The capacitor is part of the SME-BP series from Nippon Chemi-Con and is a non-polarized type.
Nippon Chemi-Con BSME350ELL101MJ16S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | SME-BP |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | SME-BP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.