The Nippon Chemi-Con ECHA251VSN181MQ20M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 180 microfarads and a DC rated voltage of 250 volts. The capacitor measures 20mm in length and features a polarized design.
Sign in to ask questions about the Nippon Chemi-Con ECHA251VSN181MQ20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con ECHA251VSN181MQ20M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | CHA |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | CHA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con ECHA251VSN181MQ20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.