This 220uF aluminum electrolytic capacitor is rated for 250V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 30mm. The capacitor is part of the Nippon Chemi-Con CHA series and is suitable for use in a variety of applications. The operating temperature range is from -25 to 105 degrees Celsius.
Sign in to ask questions about the Nippon Chemi-Con ECHA251VSN221MP30M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con ECHA251VSN221MP30M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | CHA |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | CHA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con ECHA251VSN221MP30M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.