This aluminum electrolytic capacitor from Nippon Chemi-Con features a capacitance of 390uF and a DC rated voltage of 250V. It has a polarized design and operates within a temperature range of -25 to 105 degrees Celsius. The capacitor measures 20mm in length and is part of the CHA series from the manufacturer.
Sign in to ask questions about the Nippon Chemi-Con ECHA251VSN391MA20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con ECHA251VSN391MA20M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | CHA |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | CHA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con ECHA251VSN391MA20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.