This 120uF aluminum electrolytic capacitor is rated for 400V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 30mm. The capacitor is part of the Nippon Chemi-Con CHA series and has a minimum operating temperature of -25 degrees Celsius.
Nippon Chemi-Con ECHA401VSN121MP30M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | CHA |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | CHA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.