Radial leaded, polarized aluminum electrolytic capacitor with a capacitance of 100µF and a DC rated voltage of 400V. Features a wide operating temperature range from -40°C to 105°C. This through-hole mount component has two terminals and a tolerance of ±20%.
Sign in to ask questions about the Nippon Chemi-Con EKXG401ELL101MMN3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EKXG401ELL101MMN3S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKXG401ELL101MMN3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.