Polarized aluminum electrolytic capacitor with a capacitance of 68µF and a DC rated voltage of 400V. Features a radial leaded, through-hole mount design with a maximum operating temperature of 105°C and a minimum of -40°C. This wet aluminum capacitor offers a tolerance of ±20%.
Sign in to ask questions about the Nippon Chemi-Con EKXG401ELL680MM25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EKXG401ELL680MM25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKXG401ELL680MM25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.