Radial leaded, polarized aluminum electrolytic capacitor with 100µF capacitance and a DC rated voltage of 450V. Features a 20% tolerance for both positive and negative capacitance variation. Operates across a temperature range of -40°C to 105°C. This through-hole mount component has two terminals and a length of 30mm.
Nippon Chemi-Con EKXL451ELL101MM30S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.