Polarized aluminum electrolytic capacitor with a capacitance of 470µF and a DC rated voltage of 50V. Features a tolerance of ±20% and operates across a temperature range of -40°C to 105°C. This through-hole mount component has radial leads and a length of 30mm.
Sign in to ask questions about the Nippon Chemi-Con EKY-500ELL471MJ30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EKY-500ELL471MJ30S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKY-500ELL471MJ30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.