Aluminum Electrolytic Capacitor, Aluminum (wet)
Sign in to ask questions about the Nippon Chemi-Con EKZN250ELL332ML25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EKZN250ELL332ML25S technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EKZN250ELL332ML25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.