270µF polarized aluminum electrolytic capacitor for through-hole mounting. Features a DC rated voltage of 450V and an operating temperature range of -25°C to 105°C. This component offers a capacitance tolerance of ±20%.
Sign in to ask questions about the Nippon Chemi-Con ELXS451VSN271MQ45S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con ELXS451VSN271MQ45S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con ELXS451VSN271MQ45S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.