This 100uF aluminum electrolytic capacitor features a polarized design and a maximum operating temperature of 85 degrees Celsius. It has a capacitance of 100uF and a DC rated voltage of 35V. The capacitor measures 6.6mm in width, 7.2mm in length, and 7.7mm in height. It is suitable for use in a variety of applications, including general electronics and industrial equipment.
Sign in to ask questions about the Nippon Chemi-Con EMVA350ADA101MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EMVA350ADA101MF80G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMVA350ADA101MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.