The Nippon Chemi-Con EMVA350ADA331MJA0G is a polarized aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 35V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 10.3mm in width, 11mm in length, and 10mm in height. It is designed for use in a variety of applications, including general electronics.
Checking distributor stock and pricing after the page loads.
Nippon Chemi-Con EMVA350ADA331MJA0G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |