100µF polarized aluminum electrolytic capacitor for surface mount applications. Features a DC rated voltage of 16V and a capacitance tolerance of ±20%. Operates across a wide temperature range from -40°C to 105°C. Dimensions are 7.2mm length, 6.6mm width, and 5.2mm height, with two terminals. RoHS compliant.
Sign in to ask questions about the Nippon Chemi-Con EMVE160ADA101MF55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EMVE160ADA101MF55G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMVE160ADA101MF55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.