100µF, 25V polarized aluminum electrolytic capacitor for surface mount applications. Features a capacitance tolerance of ±20%, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. This component has a 2-terminal design with dimensions of 6.6mm width, 7.2mm length, and 7.7mm height. It is RoHS compliant.
Sign in to ask questions about the Nippon Chemi-Con EMVE250ADA101MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EMVE250ADA101MF80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Manufacturer Series | MVE |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | MVE |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMVE250ADA101MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.