Polarized aluminum electrolytic capacitor with a capacitance of 470µF and a DC rated voltage of 35V. Features a ±20% tolerance, operating temperature range from -40°C to 125°C, and a surface mount package. Dimensions include a width of 13mm, length of 13.7mm, and height of 16mm. This RoHS compliant component offers two terminals for reliable circuit integration.
Sign in to ask questions about the Nippon Chemi-Con EMVH350ARA471MKG5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EMVH350ARA471MKG5S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 13.7 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | 3A001 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMVH350ARA471MKG5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.