220µF polarized aluminum electrolytic capacitor for surface mount applications. Features a 50V DC rated voltage and a wide operating temperature range from -55°C to +105°C. This capacitor offers ±20% capacitance tolerance and is RoHS compliant. Dimensions include a 10.3mm width, 11mm length, and 10mm height, with two terminals.
Sign in to ask questions about the Nippon Chemi-Con EMVY500ADA221MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EMVY500ADA221MJA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | 3A001 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMVY500ADA221MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.