Polarized aluminum electrolytic capacitor with a capacitance of 47µF and a DC rated voltage of 50V. Features a ±20% tolerance and operates across a wide temperature range from -55°C to 105°C. This surface mount component has a 2-terminal configuration and dimensions of 6.6mm width, 7.2mm length, and 7.7mm height. ROHS compliant.
Sign in to ask questions about the Nippon Chemi-Con EMVY500ADA470MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EMVY500ADA470MF80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | 3A001 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMVY500ADA470MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.