Polarized aluminum electrolytic capacitor, surface mount, 100µF capacitance, 25V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 105°C, and two terminals. Dimensions include a width of 6.6mm, length of 7.2mm, and height of 7.7mm. This chip capacitor is RoHS compliant.
Nippon Chemi-Con EMZA250ADA101MF80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.