470µF polarized aluminum electrolytic capacitor for surface mount applications. Features a 25V DC rated voltage and a wide operating temperature range from -55°C to 105°C. This component offers ±20% capacitance tolerance and is designed with a chip form factor.
Sign in to ask questions about the Nippon Chemi-Con EMZA250ADA471MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EMZA250ADA471MJA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMZA250ADA471MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.