Surface mount polarized aluminum electrolytic capacitor with 100µF capacitance and 35V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 105°C, and 2 terminals. Dimensions are 7.2mm length, 6.6mm width, and 7.7mm height. RoHS compliant.
Sign in to ask questions about the Nippon Chemi-Con EMZA350ADA101MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EMZA350ADA101MF80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMZA350ADA101MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.