35V, 220µF polarized aluminum electrolytic capacitor for surface mount applications. Features a ±20% capacitance tolerance and operates across a wide temperature range from -55°C to 105°C. This component offers a 2-terminal configuration with dimensions of 8.3mm width, 9mm length, and 10mm height. It is a RoHS compliant chip capacitor.
Nippon Chemi-Con EMZA350ADA221MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.