This 330uF aluminum electrolytic capacitor has a rated voltage of 35V and is polarized. It measures 10.3mm in width, 11mm in length, and 10mm in height. The operating temperature range is -55°C to 105°C. The capacitor is an aluminum electrolytic type, suitable for general applications.
Checking distributor stock and pricing after the page loads.
Nippon Chemi-Con EMZA350GDA331MJA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |