Polarized aluminum electrolytic capacitor with a capacitance of 220µF and a DC rated voltage of 50V. Features a ±20% tolerance and operates across a temperature range of -55°C to +105°C. This surface mount component has a height of 10mm, width of 10.3mm, and length of 11mm, with two terminals.
Sign in to ask questions about the Nippon Chemi-Con EMZA500ADA221MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nippon Chemi-Con EMZA500ADA221MJA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con EMZA500ADA221MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.