This 47uF aluminum electrolytic capacitor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 35 volts and is polarized. The capacitor measures 7mm in length and has 2 terminals. It is part of the SRG series from Nippon Chemi-Con.
Nippon Chemi-Con ESRG350ELL470MH07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | SRG |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | SRG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con ESRG350ELL470MH07D to view detailed technical specifications.
No datasheet is available for this part.