This 10uF aluminum electrolytic capacitor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 7mm and is a polarized component. The capacitor is part of the SRG series from Nippon Chemi-Con and has a DC rated voltage of 50 volts.
Nippon Chemi-Con ESRG500ELL100ME07D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | SRG |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SRG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con ESRG500ELL100ME07D to view detailed technical specifications.
No datasheet is available for this part.