The SRG50VB101M10X12LL is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 100uF and a DC rated voltage of 50V. The capacitor is polarized and has a length of 12.5mm. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Nippon Chemi-Con SRG50VB101M10X12LL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SRG |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con SRG50VB101M10X12LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.