Varistor, 30V, 9.4J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Nippon Chemi-Con TND14V-390KB00AAA0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Manufacturer Series | V |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.