CAPACITOR, METALLIZED FILM, POLYESTER, 850V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED
Nissei C4GAMUD4200AA1J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 850 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nissei C4GAMUD4200AA1J to view detailed technical specifications.
No datasheet is available for this part.