CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.18uF, SURFACE MOUNT, 2416, CHIP
Nissei CHAV0050J18400000400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | CHA |
| Capacitance | 0.18 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nissei CHAV0050J18400000400 to view detailed technical specifications.
No datasheet is available for this part.