Sign in to ask questions about the Njrc NJG1138HA8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJG1138HA8 technical specifications.
| Package Family Name | USB |
| Package/Case | USB-A8 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.34 |
| Seated Plane Height (mm) | 0.38 |
| Pin Pitch (mm) | 0.8 |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 942.5MHz |
| Maximum Input VSWR | 1.8(Typ) |
| Maximum Output VSWR | 2.2(Typ) |
| Typical Power Gain | [email protected]dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5416 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Njrc NJG1138HA8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.