Wide Band Low Power Amplifier, 170MHz Min, 1680MHz Max, 1.6 X 1.6 MM, 0.55 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FLP6-A1, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |