Diversity Switch, 1MHz Min, 3000MHz Max, 1.2dB Insertion Loss-Max, 2 X 1.80 MM, 0.80 MM HEIGHT, ULTRA THIN, ULTRA SMALL, PLASTIC, USB6-D3, 6 PIN
Njrc NJG1512HD3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJG1512HD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.