
DPDT RF Switch operating from 50MHz to 3GHz, featuring 6 DPDT switch configurations. Offers 24dB minimum isolation and a maximum insertion loss of 0.55dB. This surface-mount component is housed in a compact 1.6 x 1.6 x 0.4mm EQFN-D7 package with 14 pins. Operates with a supply voltage range of 2.5V to 4.5V and a control voltage of 1.7V to 4.5V, with a switching speed of 2000ns. Designed for a temperature range of -40°C to 95°C.
Sign in to ask questions about the Njrc NJG1657MD7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJG1657MD7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | EQFN-D7 |
| Package Description | Quad Flat Non-leaded Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.41 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | DPDT |
| Number of Switches | 6 |
| Switch Configuration | 6 DPDT |
| Frequency Band | 50 to 3000MHz |
| Maximum Frequency | 3000MHz |
| Minimum Isolation Voltage | 24dB |
| Maximum Insertion Loss | 0.55dB |
| Maximum Power Dissipation | 1300mW |
| Switching Speed | 2000ns |
| Min Operating Supply Voltage | 2.5V |
| High Control Voltage | 1.7 to 4.5V |
| Typical Operating Supply Voltage | 2.85V |
| Max Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | S5416 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Njrc NJG1657MD7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.