Dual SP4T RF Switch, operating from 50MHz to 3GHz, featuring 17dB minimum isolation and 0.55dB maximum insertion loss. This 16-pin QFN EP surface mount component offers a 2.3mm x 2.3mm x 0.45mm plastic package with a 0.4mm pin pitch. It supports a maximum power dissipation of 1300mW and a switching speed of 2000ns, with operating supply voltages ranging from 1.5V to 4.5V. Designed for a temperature range of -40°C to 85°C.
Njrc NJG1663K44 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 2.3 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.58(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SP4T |
| Number of Switches | 2 |
| Switch Configuration | Dual SP4T |
| Frequency Band | 50 to 3000MHz |
| Maximum Frequency | 3000MHz |
| Minimum Isolation Voltage | 17dB |
| Maximum Insertion Loss | 0.55dB |
| Maximum Power Dissipation | 1300mW |
| Switching Speed | 2000ns |
| Min Operating Supply Voltage | 1.5V |
| High Control Voltage | 1.3 to 4.5V |
| Typical Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5416 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Njrc NJG1663K44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.