Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.06-0.12mA, Rectangular, Through Hole Mount,
Njrc NJL5165KA technical specifications.
| Supply Voltage-Max | 1.2 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.