Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.10mA, Rectangular, Through Hole Mount
Njrc NJL5801K-F technical specifications.
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.